STB01-BLANK-5

TE Connectivity / Raychem
650-STB01-BLANK-5
STB01-BLANK-5

Mfr.:

Description:
Wire Labels & Markers STB01-BLANK-5

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,105 € 1,05 €
0,099 € 2,48 €
0,096 € 4,80 €
0,095 € 57,00 €
0,063 € 170,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker Military Grade
10 Wands with 30 Identical Markers with Brown Applicator
Polyoxymethylene (POM)
Brand: TE Connectivity / Raychem
Family: STB
Lead Free Solder Processes: No Lead Free Solder Process
Legend: Blank
Maximum Temperature: + 106 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Secondary Colour: White Legend
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 1-1768037-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.