SO96-4-00

TE Connectivity / Raychem
650-SO96-4-00
SO96-4-00

Mfr.:

Description:
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR

In Stock: 1.113

Stock:
1.113
Can Dispatch Immediately
On Order:
900
Expected 6/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,90 € 29,00 €
2,75 € 275,00 €
2,58 € 516,00 €
2,46 € 1.230,00 €
2,34 € 2.340,00 €
2,25 € 4.500,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
Solder Sleeve Shield Terminator
Polyvinylidene Fluoride (PVDF)
0.236 in
20.85 mm
+ 175 C
SO96
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Features: Solder sleeve terminators
Lead Free Solder Processes: No Lead Free Solder Processes
Minimum Shrink Temperature: + 150 C
Minimum Temperature: - 55 C
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 485403-000
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.