S200-2-W2-22-9

TE Connectivity / Raychem
650-S200-2-W2-22-9
S200-2-W2-22-9

Mfr.:

Description:
Solder Sleeves & Shield Tubing 2.67mm Fluoropolymer XPARENT BLUE

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 4.092,00 €
3,27 € 8.175,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
Fluoropolymer, Cross Linked Modified (FPMX)
2.67 mm
+ 200 C
S200
Brand: TE Connectivity / Raychem
Product Type: Solder Sleeves & Shield Tubing
Secondary Colour: Transparent Blue
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: CJ8360-000
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.