S03-02-R

TE Connectivity / Raychem
650-S03-02-R
S03-02-R

Mfr.:

Description:
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR

In Stock: 1.496

Stock:
1.496
Can Dispatch Immediately
On Order:
1.400
Expected 11/12/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
5,85 € 58,50 €
5,57 € 278,50 €
5,31 € 531,00 €
4,97 € 994,00 €
4,74 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Solder Sleeve Shield Terminator
+ 150 C
S03
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Shrink Temperature: + 125 C
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 065762-000
Unit Weight: 1,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.