PBD-50-M-01-MSC

TE Connectivity / Raychem
650-PBD-50-M-01-MSC
PBD-50-M-01-MSC

Mfr.:

Description:
RF Connectors / Coaxial Connectors PBD-50-M-01-MSC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,22 € 62,22 €
55,49 € 554,90 €
53,35 € 1.067,00 €
51,57 € 2.578,50 €
46,02 € 4.602,00 €
45,79 € 9.158,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS: N
Connectors
BNC
Plug (Pin)
50 Ohms
4 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
Bulk
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: 436425-000
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99