MW6HP-18P

TE Connectivity / Raychem
655-MW6HP-18P
MW6HP-18P

Mfr.:

Description:
High Frequency / RF Relays HIGH PERFORMANCE M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 19   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,64 € 4.040,16 €
186,61 € 4.665,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
18 VDC
2 Form C (DPDT-NO, NC)
1 A
Solder Pin
Non-Latching
368 mW
MW6HP
Brand: TE Connectivity / Raychem
Coil Current: 20 mA
Coil Resistance: 880 Ohms
Contact Rating: 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: High Frequency Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1617105-5
Unit Weight: 8,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99