MP-254127-10-8A

TE Connectivity / Raychem
650-MP254127108A
MP-254127-10-8A

Mfr.:

Description:
Labels & Industrial Warning Signs MP 1/.5" LABEL PRICE PER LABEL

In Stock: 90.000

Stock:
90.000
Can Dispatch Immediately
On Order:
100.000
Expected 2/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,044 € 440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Thermal Transfer
Polyester
Silver
12.7 mm
25.4 mm
Brand: TE Connectivity / Raychem
Description/Function: Metalized, 10000 per package
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Size: 25.4 mm x 12.7 mm
Factory Pack Quantity: 10000
Subcategory: Supplies
Part # Aliases: C91325-000
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity MP Series.

ALL TE Connectivity MP Series labels are sold and priced per
label.

These labels are packaged on a factory spool and factory
packaging is not guaranteed if ordering less than spool
quantity. If standard factory packaging is required the full
spool quantity must be ordered.

Please contact a Mouser Technical Sales Representative for
further information.

5-0313-45

TARIC:
3926909290
CNHTS:
3919109900
USHTS:
3917390050
ECCN:
EAR99