M81044/9-4-2

TE Connectivity / Raychem
650-M81044/9-4-2
M81044/9-4-2

Mfr.:

Description:
Hook-up Wire 4AWG 133x25 RD PRICE PER FT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS: N
REACH - SVHC:
Red
1 ft
133 x 25
Polyvinyl Fluoride (PVF)
600 V
Tinned Copper
+ 150 C
Spec 55
Hook-up Wire
4 AWG
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 265603-001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99