M27500-22SB2T23

TE Connectivity / Raychem
650-M27500-22SB2T23
M27500-22SB2T23

Mfr.:

Description:
Multi-Conductor Cables 55A1121-22-9/96-9CS2275 PRICE PER FOOT

In Stock: 4.324

Stock:
4.324
Can Dispatch Immediately
On Order:
25.600
600
Pending
25.000
Expected 7/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,40 € 4.400,00 €

Similar Product

TE Connectivity / Raychem 55A1121-22-9/96-9CS2275
TE Connectivity / Raychem
Multi-Conductor Cables 22AWG 2C WH-WH/BL

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
2 Conductor
22 AWG
Copper
600 V
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Material: Ethylene Tetrafluoroethylene (ETFE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 644807-000
Unit Weight: 7,716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99