M27500-22ML2T08

TE Connectivity / Raychem
650-M27500-22ML2T08
M27500-22ML2T08

Mfr.:

Description:
Multi-Conductor Cables 44AM1121-22-9/96-9 Price Per Foot

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.462
9.462
Pending
10.000
Expected 12/7/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
4,59 € 4.590,00 €

Similar Product

TE Connectivity / AMP 44AM1121-22-9/96-9
TE Connectivity / AMP
Multi-Conductor Cables 22AWG 2C CL SHL 600V PRICE PER FT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
Power Cable
Shielded
2 Conductor
22 AWG
Polyvinyl Fluoride (PFV), Cross Linked Radiation
Tinned Copper
600 V
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 2000
Subcategory: Cable
Part # Aliases: 306194-003
Unit Weight: 9,301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99