M24308/2-42

TE Connectivity / Raychem
650-M24308/2-42
M24308/2-42

Mfr.:

Description:
D-Sub Mil Spec Connectors AMPLIMITE,ASY,RCPT,FB,90,4,CONT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,33 € 4.033,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
RoHS: N
Free Hanging
Brand: TE Connectivity / Raychem
Contact Plating: Gold
Gender: Female
Mounting Angle: Straight
Number of Positions: 62 Position
Number of Rows: 3 Row
Product: Connectors
Product Type: D-Sub MIL Spec Connectors
Shell Size: 4
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Termination Style: Crimp
Part # Aliases: 204542-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.