LEV200A4NAF

TE Connectivity / Raychem
655-LEV200A4NAF
LEV200A4NAF

Mfr.:

Description:
Contactors - Electromechanical 1 Form A (SPST - NO) 12 VDC 500 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,90 € 125,90 €
116,28 € 1.162,80 €
109,44 € 2.736,00 €
108,30 € 5.415,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
12 VDC
500 A
Non-Latching
900 VDC
LEV200
Brand: TE Connectivity / Raychem
Coil Current: 1.1 A
Coil Resistance: 11 Ohms
Coil Termination: Stud
Contact Form: SPST (1 Form A)
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 60.45 mm
Length: 86.6 mm
Mounting Style: Chassis Mount
Product: Military/Aerospace Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Electromechanical Relay
Width: 77.72 mm
Part # Aliases: 1618387-5
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99