HX-SCE-1K-12.7-50-9

TE Connectivity / Raychem
650-HXSCE1K12.7509
HX-SCE-1K-12.7-50-9

Mfr.:

Description:
Wire Labels & Markers HS-SLV .5" WH PRICE PER PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523
Can Dispatch Immediately
On Order:
3.000
Expected 6/15/2026
2.000
Expected 9/14/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
2,00 € 20,00 €
1,92 € 48,00 €
1,83 € 91,50 €
1,69 € 169,00 €
1,58 € 395,00 €
1,51 € 755,00 €
Full Reel (Order in multiples of 1000)
1,36 € 1.360,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
HX-SCE
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Packaging: Reel
Packaging: Cut Tape
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: A29688-000
Unit Weight: 2,517 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
3926909989
ECCN:
EAR99

HX-SCE Low Fire Hazard (LFH) Marker Sleeves

TE Connectivity's (TE) HX-SCE Low Fire Hazard (LFH) Marker Sleeves are designed for wire and cable identification in locations where fire is a risk to humans or equipment. The cut marker sleeves feature a specially developed radiation cross-linked material organized in a ladder format for easy use. The TE HX-SCE LFH Marker Sleeves function with low toxic fumes, low smoke, low heat release rate, and zero halogen. The HX-SCE series is self-extinguishing, burn-resistant, and key industrial- and rail-fluid-resistant. The marker sleeves are available from 2.4mm to 38.1mm and offer a 2:1 shrink ratio. The HX-SCE marker sleeves are ideal for mass transit, railways, aerospace, marine, and industrial applications.