HM-699191-5-8A

TE Connectivity / Raychem
650-HM-699191-5-8A
HM-699191-5-8A

Mfr.:

Description:
Labels & Industrial Warning Signs HM 2.75/.75" LABEL PRICE PER LABEL

In Stock: 25.000

Stock:
25.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25000 will be subject to minimum order requirements.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Thermal Transfer
Polyester
Silver
19.1 mm
69.9 mm
Brand: TE Connectivity / Raychem
Description/Function: Metalized, 5000 per package
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Size: 69.9 mm x 19.1 mm
Factory Pack Quantity: 5000
Subcategory: Supplies
Part # Aliases: F37539-000
Unit Weight: 298,543 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99