HET-A-04C

TE Connectivity / Raychem
650-HET-A-04C
HET-A-04C

Mfr.:

Description:
Solder Sleeves & Shield Tubing HET-A-04C

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,50 € 34,50 €
29,43 € 294,30 €
26,05 € 651,25 €
26,00 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
Polyvinylidene Fluoride (PVDF)
4.3 mm
30 mm
+ 175 C
HET-A
Brand: TE Connectivity / Raychem
Minimum Temperature: - 65 C
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Recovered Diameter: 3.5 mm
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 730181-000
Unit Weight: 6,253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
3917390000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.