FCA-125-22

TE Connectivity / Raychem
655-FCA-125-22
FCA-125-22

Mfr.:

Description:
General Purpose Relays M6106/19-022

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 11/5/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,62 € 264,62 €
235,61 € 2.356,10 €
224,93 € 5.623,25 €

Similar Product

TE Connectivity / Raychem M6106/19-022
TE Connectivity / Raychem
General Purpose Relays M6106/19-022

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Military/Aerospace Relays
Mid Range Relay
28 VDC
1 Form C (SPDT-NO, NC)
25 A
Solder Pin
Through Hole
115 VAC, 28 VDC
Solder Pin
Non-Latching
320 Ohms
87.5 mA
Silver Cadmium Oxide (AgCdO)
FCA-125
43.64 mm
26.04 mm
25.65 mm
Brand: TE Connectivity / Raychem
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 2-1617748-8
Unit Weight: 61,689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.