ESSW1-025

TE Connectivity / Raychem
650-ESSW1-025
ESSW1-025

Mfr.:

Description:
Labels & Industrial Warning Signs ESSW1-025 PRICE PER LABEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,371 € 11.130,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Warning High Voltage
Yellow
21.7 mm
25 mm
Brand: TE Connectivity / Raychem
Maximum Temperature: + 120 C
Minimum Temperature: - 30 C
Product Type: Labels
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 7-1768019-9
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5807900520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.