EL8085-000

TE Connectivity / Raychem
571-EL8085-000
EL8085-000

Mfr.:

Description:
Heat Shrink Tubing & Sleeves D-CT-50M-6.4-OUT-9 PRICE PER METER

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 284,00 €
4,77 € 477,00 €
4,40 € 1.100,00 €
4,09 € 4.090,00 €
3,87 € 9.675,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Printable Tubing
White
Polyolefin (PO), Cross Linked
50 m (164.042 ft)
6.4 mm (0.252 in)
2.1 mm (0.083 in)
3:1
Spool
Brand: TE Connectivity / Raychem
Features: Fluid Resistant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 75 C
Package Type: Spool
Product: Heat Shrink Identification Marker Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3917320090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Printable Continuous Tubing

TE Connectivity's (TE) Printable Continuous Tubing allows users to create identification labels for wire and cable harnesses in harsh environments with any TE thermal transferable printers. TE's Printable Continuous Tubing provides the user flexibility to design custom length markers from 5mm to 3m using TE WinTotal software. The tubing's supplied diameter ranges from 2.4mm to 50.8mm depending on the product type. The open profile of this tubing allows easier application in the field. Applications include rail, aerospace, industrial, automation, and panel builders.

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.