D-500-0458-2-613-236

TE Connectivity / Raychem
650-D50004582613236
D-500-0458-2-613-236

Mfr.:

Description:
Data Bus Components - Microcouplers D-500-0458-2-613-236

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
940,09 € 4.700,45 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Data Bus Components - Microcouplers
RoHS:  
2 Stub
24 AWG Double Optimized Shield
In-Line
236 in
Splice
Splice
- 65 C
+ 150 C
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Data Bus Microcouplers
Factory Pack Quantity: 1
Subcategory: Data Bus Components
Part # Aliases: F38992-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY