D-500-0263-017C

TE Connectivity / Raychem
650-D-500-0263-017C
D-500-0263-017C

Mfr.:

Description:
Data Bus Components - Terminators D-500-0263-017C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 9   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
345,98 € 3.113,82 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Data Bus Components - Terminators
Bus & Stub Terminators
24 AWG Single Optimized Shield
In-Line
Splice
12 in
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Data Bus Terminators
Factory Pack Quantity: 1
Subcategory: Data Bus Components
Part # Aliases: 976670-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY