D-436-95

TE Connectivity / Raychem
650-D-436-95
D-436-95

Mfr.:

Description:
Solder Sleeves & Shield Tubing D-436-95

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,93 € 10,93 €
9,69 € 96,90 €
9,32 € 466,00 €
8,44 € 844,00 €
7,70 € 1.540,00 €
6,66 € 3.330,00 €
6,49 € 6.490,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
Sealing Sleeve
Polyvinylidene Fluoride (PVDF)
5.08 mm
33.02 mm
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 650125-000
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.