D-406-0002

TE Connectivity / Raychem
650-D4060002
D-406-0002

Mfr.:

Description:
Terminals 16-14 AWG SPLICE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.706
Expected 11/23/2026
42.000
17.000
Expected 12/7/2026
25.000
TBD
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,886 € 8,86 €
0,789 € 19,73 €
0,751 € 75,10 €
0,703 € 175,75 €
0,67 € 335,00 €
0,637 € 637,00 €
0,598 € 1.196,00 €
0,559 € 2.795,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Butt
Crimp
Insulated
16 AWG
14 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper Alloy
D-406
Brand: TE Connectivity / Raychem
Insulation Material: Polyamide (PA)
Length: 31.5 mm
Material: Copper
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 454100-000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.