CWT-5

TE Connectivity / Raychem
650-CWT-5
CWT-5

Mfr.:

Description:
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR

In Stock: 1.725

Stock:
1.725 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,836 € 8,36 €
0,75 € 75,00 €
0,697 € 348,50 €
0,647 € 647,00 €
0,617 € 1.542,50 €
0,571 € 5.710,00 €
25.000 Quote

Similar Product

TE Connectivity / Raychem 599556-000
TE Connectivity / Raychem
Solder Sleeves & Shield Tubing CWT-5

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Solder Sleeve Shield Terminator
Polyolefin (PO)
29.3 mm
+ 125 C
CWT
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Features: Shield terminators
Lead Free Solder Processes: No Lead Free Solder Processes
Minimum Shrink Temperature: + 85 C
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 599556-000
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8311900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.

TE Connectivity SolderSleeve Shield Terminators - EXPANSION

New! TE Connectivity SolderSleeve Shield Terminators now available in lead-free, low-fire-hazard shield.

TE Connectivity SolderSleeve Shield Terminators have a transparent insulation sleeve that provides encapsulation, inspectability, strain relief, and insulation. In addition, TE's SolderSleeve Shield Terminators feature a preflux solder pre-form that provides a controlled soldering process, one-piece design for easy installation and lower installation costs, and optional preinstalled ground leads for convenience and ease of installation. Also available in 200ºC High Temp versions. These terminators are ideal for shield-to-ground termination.
Learn More