CONVOLEX-3/8-0-SP

TE Connectivity / Raychem
650-CONVOLEX3/8-0-SP
CONVOLEX-3/8-0-SP

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 3/8" 196' BK PRICE PER FT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubing
Flexible, Convoluted
9.5 mm
1 ft
Black
Brand: TE Connectivity / Raychem
Packaging: Spool
Product Type: Conduit & Tubing
Factory Pack Quantity: 197
Subcategory: Wire & Cable Management
Part # Aliases: 5470224008
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.