CES-4

TE Connectivity / Raychem
650-CES-4
CES-4

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-CABLE ENTRY SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246
Can Dispatch Immediately
On Order:
150
Expected 7/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,53 € 21,53 €
19,37 € 193,70 €
17,62 € 8.810,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
End Cap
Polyolefin (PO)
Black
97.79 mm (3.85 in)
1 in, 0 out
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: Heat Shrink Products
Features: Molded part has hot-melt adhesive preinstalled, straight
Product Type: Heat Shrink Cable Boots & End Caps
Series: CES
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 848633-001
Unit Weight: 132,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85366999
ECCN:
EAR99