CES-1

TE Connectivity / Raychem
650-CES-1
CES-1

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-CABLE ENTRY SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:
731
Can Dispatch Immediately
On Order:
550
Expected 9/7/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,21 € 13,21 €
11,98 € 119,80 €
11,52 € 288,00 €
11,09 € 554,50 €
10,56 € 1.056,00 €
9,66 € 4.830,00 €
9,43 € 9.430,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
End Cap
Polyolefin (PO)
Black
62.23 mm (2.45 in)
1 in, 0 out
Brand: TE Connectivity / Raychem
Family: Heat Shrink Products
Features: Molded part has hot-melt adhesive preinstalled, straight
Packaging: Bulk
Product Type: Heat Shrink Cable Boots & End Caps
Series: CES
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 409534-001
Unit Weight: 156,492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.