BSTS-20X4

TE Connectivity / Raychem
655-CB5060-000
BSTS-20X4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves BSTS-20X4

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,57 € 33,57 €
27,30 € 136,50 €
24,76 € 247,60 €
24,24 € 606,00 €
22,39 € 1.119,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heavy Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
50.8 mm (2 in)
19.05 mm (0.75 in)
3:1
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Features: Semi-rigid
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: CB5060-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.