B-500-06-01

TE Connectivity / Raychem
650-B-500-06-01
B-500-06-01

Mfr.:

Description:
Terminals B-500-06-01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,76 € 36,76 €
36,39 € 9.097,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Housing
Not Insulated
Tin
Brass
B-500
Bulk
Brand: TE Connectivity / Raychem
Insulation Material: Not Insulated
Length: 68.5 mm
Material: Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Part # Aliases: 691437-000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.