ALR-8090-VFS-FO

TE Connectivity / Raychem
571-ALR-8090-VFS-FO
ALR-8090-VFS-FO

Mfr.:

Description:
Lighting Connectors ALR-8090-VFS-FO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,80 € 23.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Circular Twist & Lock
3 Position
Quick Connect
Copper Alloy
Polybutylene Terephthalate (PBT)
LUMAWISE ALR 8000 Series
Bulk
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Panel Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Voltage Rating: 105 VAC to 305 VAC
Part # Aliases: CZ9645-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.