95-22012

TE Connectivity / Raychem
571-95-22012
95-22012

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 0.8mm D-Sub 15 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 8/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,90 € 39,00 €
3,63 € 90,75 €
3,15 € 315,00 €
2,84 € 710,00 €
2,73 € 1.365,00 €
2,69 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
REACH - SVHC:
EMI Gaskets, Sheets & Absorbers
Elastomers
EMI Connector Gaskets
Slot Mount
44.2 mm
17.5 mm
0.8 mm
Bulk
Brand: TE Connectivity / Raychem
Material: Fluorosilicone Nickel Graphite
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Part # Aliases: 2430148-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926904590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Connector Gaskets

TE Connectivity's (TE) Kemtron EMI Connector Gaskets are available in a wide selection to accommodate a broad range of connector sizes. These slot-mount gaskets are offered in four types of material: silicone nickel graphite, silicone silver aluminum, fluorosilicone nickel graphite, and fluorosilicone silver aluminum. Variants include MIL-DTL-38999, MIL-DTL-5015, and common D-sub. Additional options include a thickness of 0.8mm or 1.6mm, lengths from 21.34mm to 74.4mm, and widths from 17.5mm to 47.63mm. TE Kemtron EMI Connector Gaskets provide low contact resistance between a connector and an enclosure. These gaskets have a recommended operating temperature range of -55°C to +160°C and are designed to meet the demands of EMI shielding, environmental sealing, galvanic compatibility, and fuel/oil resistance.