92-22021

TE Connectivity / Raychem
571-92-22021
92-22021

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 5015 Shell 18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
8,32 € 83,20 €
6,95 € 173,75 €
6,41 € 641,00 €
5,98 € 1.495,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
EMI Connector Gaskets
Slot Mount
34.93 mm
34.93 mm
0.8 mm
Bulk
Brand: TE Connectivity / Raychem
Material: Fluorosilicone Nickel Graphite
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Part # Aliases: 2423939-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7508905000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Connector Gaskets

TE Connectivity's (TE) Kemtron EMI Connector Gaskets are available in a wide selection to accommodate a broad range of connector sizes. These slot-mount gaskets are offered in four types of material: silicone nickel graphite, silicone silver aluminum, fluorosilicone nickel graphite, and fluorosilicone silver aluminum. Variants include MIL-DTL-38999, MIL-DTL-5015, and common D-sub. Additional options include a thickness of 0.8mm or 1.6mm, lengths from 21.34mm to 74.4mm, and widths from 17.5mm to 47.63mm. TE Kemtron EMI Connector Gaskets provide low contact resistance between a connector and an enclosure. These gaskets have a recommended operating temperature range of -55°C to +160°C and are designed to meet the demands of EMI shielding, environmental sealing, galvanic compatibility, and fuel/oil resistance.