9-2834026-7

TE Connectivity / Raychem
571-9-2834026-7
9-2834026-7

Mfr.:

Description:
Fixed Terminal Blocks 6P 3.5MM TOP-E MSC_YW/GY/BE/RD/PE/GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5880   Multiples: 5880
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 4.704,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
6 Position
3.5 mm
Push-In
PCB Mount
Vertical
Bulk
Brand: TE Connectivity / Raychem
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 490
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Top Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.