9-1768020-7

TE Connectivity / Raychem
571-9-1768020-7
9-1768020-7

Mfr.:

Description:
Wire Labels & Markers IKB02P-9/4

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 338400   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,114 € 38.577,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Labels
Legend Strip
A4 Sheet
Yellow
6.2 mm
30 mm
IKB
Brand: TE Connectivity / Raychem
Product Type: Wire Labels & Markers
Secondary Colour: White
Factory Pack Quantity: 240
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.