81044/12-24-9

TE Connectivity / Raychem
650-81044/12-24-9
81044/12-24-9

Mfr.:

Description:
Hook-up Wire 24AWG 19x36 WH PRICE PER FT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
White
1 ft
19 x 36
Polyvinyl Fluoride (PVF)
600 V
Tinned Copper
+ 150 C
Dual Wall
Hook-up Wire
24 AWG
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 282211-003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99