55PC0221-22-2/6CS2502

TE Connectivity / Raychem
650-083861-000
55PC0221-22-2/6CS2502

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2C UNSHLD 600V PRICE PER FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,14 € 10,70 €
2,00 € 50,00 €
1,65 € 82,50 €
1,61 € 161,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,49 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
1 Pair Twisted
1 ft
22 AWG
2.286 mm (0.09 in)
Ethylene Tetrafluoroethylene (ETFE)
Tinned Copper
19 x 34
600 V
Brand: TE Connectivity / Raychem
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 083861-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.