55PC0214-22-9

TE Connectivity / Raychem
650-55PC0214-22-9
55PC0214-22-9

Mfr.:

Description:
Multi-Conductor Cables 22AWG CL INSL GP 600V PRICE PER FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 6228   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 7.411,32 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
1 ft
22 AWG
600 V
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 430523-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99