55PC0211-2-9

TE Connectivity / Raychem
650-281597-000
55PC0211-2-9

Mfr.:

Description:
Hook-up Wire 55PC0211-2-9 PRICE PER FOOT

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 6.215,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
1 ft
Airframe
55PC0211
Hook-up Wire
2 AWG
Brand: TE Connectivity / Raychem
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 281597-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.