55PC0211-18-0CS2502

TE Connectivity / Raychem
650-610918-000
55PC0211-18-0CS2502

Mfr.:

Description:
Hook-up Wire 55PC0211-18-0CS2502 PRICE PER FOOT

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
White
1 ft
19 x 30
Ethylene Tetrafluoroethylene (ETFE)
600 V
Tinned Copper
+ 150 C
Airframe
55PC0211
Hook-up Wire
18 AWG
Brand: TE Connectivity / Raychem
Features: General Purpose Light Airframe Wire
Outside Diameter: 0.064 in
Factory Pack Quantity: 2000
Subcategory: Single Conductor Wire
Part # Aliases: 610918-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.