55PC0211-16-5CS2502

TE Connectivity / Raychem
650-F64522-000
55PC0211-16-5CS2502

Mfr.:

Description:
Hook-up Wire 55PC0211-16-5CS2502 PRICE PER FOOT

Availability

Stock:
4.307 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
1 ft
Airframe
55PC0211
Hook-up Wire
16 AWG
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: F64522-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99