55PC0211-12-9CS2502

TE Connectivity / Raychem
650-728217-000
55PC0211-12-9CS2502

Mfr.:

Description:
Hook-up Wire 12AWG CL GP INSL600V PRICE PER FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 49.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
1 ft
600 V
Airframe
55PC0211
Spool
Hook-up Wire
12 AWG
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 728217-000
Unit Weight: 30,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99