55A4121-22-9/96-9CS2275

TE Connectivity / Raychem
650-758621-000
55A4121-22-9/96-9CS2275

Mfr.:

Description:
Multi-Conductor Cables 55A4121-22-9/96-9CS2275

In Stock: 2.360

Stock:
2.360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
3,10 € 15,50 €
2,80 € 28,00 €
2,77 € 69,25 €
2,63 € 131,50 €
2,07 € 207,00 €
1,95 € 487,50 €
1,85 € 925,00 €
1,57 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
2 Conductor
1 ft
22 AWG
White
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 758621-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99