55A0122-24-9/96

TE Connectivity / Raychem
650-311281-000
55A0122-24-9/96

Mfr.:

Description:
Multi-Conductor Cables 55A0122-24-9/96 PRICE PER FOOT

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
1 ft
24 AWG
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 311281-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99