44AM1131-22-MST3-9CS2275

TE Connectivity / Raychem
650-599511-000
44AM1131-22-MST3-9CS2275

Mfr.:

Description:
Multi-Conductor Cables 22AWG 3C WH-BL/OR/WH PRICE PER FT

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1.996

Stock:
1.996 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,63 € 13,15 €
2,50 € 25,00 €
2,35 € 58,75 €
2,24 € 112,00 €
1,76 € 176,00 €
1,65 € 412,50 €
1,57 € 785,00 €
1,27 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Commercial Application
Shielded
3 Conductor
1 ft
22 AWG
3.35 mm (0.132 in)
White
Polyvinyl Fluoride (PFV), Cross Linked Radiation
Tinned Copper
600 V
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 599511-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99