444308-2

TE Connectivity / Raychem
571-444308-2
444308-2

Mfr.:

Description:
Automotive Connectors FRAME FUSE RELAY BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Fuse and Relay Box
Black
Brand: TE Connectivity / Raychem
Description/Function: Modular Hard Wired Fuse and Relay Box, Module Components
Flammability Rating: UL 94 V-HB
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 48
Subcategory: Automotive Connectors
Unit Weight: 107,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.