382A034-3-0

TE Connectivity / Raychem
650-382A034-3-0
382A034-3-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-TRANSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
75
Expected 6/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,70 € 67,70 €
60,25 € 602,50 €
57,40 € 1.435,00 €
54,91 € 2.745,50 €
53,55 € 5.355,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Transition Boot, Y-shaped
Polyolefin (PO)
1 in, 2 out
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Without adhesive
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 823756-000
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917390099
CNHTS:
3917390000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99