301A022-25-0

TE Connectivity / Raychem
650-301A022-25-0
301A022-25-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-TRANSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
275
Expected 2/2/2027
325
Expected 3/29/2027
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,08 € 33,08 €
28,12 € 281,20 €
26,36 € 659,00 €
25,10 € 1.255,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Transition Boot, T-shaped
Elastomer
58.7 mm (2.311 in)
1 in, 2 out
Brand: TE Connectivity / Raychem
Family: 301A0
Features: Without adhesive
Mounting Method: Cable
Product Type: Heat Shrink Cable Boots & End Caps
Size: 22
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: General Purpose, Military
Part # Aliases: 820059-000
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.