2313225-2

TE Connectivity / Raychem
571-2313225-2
2313225-2

Mfr.:

Description:
RF Connector Accessories NanoRF DC 12 POS AL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connector Accessories
RoHS:  
Accessories
Brand: TE Connectivity / Raychem
Contact Material: Beryllium Copper
Contact Plating: Gold
Gender: Jack (Female)
Impedance: 50 Ohms
Product Type: RF Connector Accessories
Factory Pack Quantity: 21
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NanoRF Modules & Contacts

TE Connectivity's NanoRF Modules and Contacts target markets such as military electronics, C4ISR and electronic warfare with applications in embedded computing. The NanoRF components offer a higher density RF coax module with twice the density of the VITA 67 SMPM RF modules used in VPX embedded computing applications. Half and full-size module sizes can retain up to 12 or 18+ RF contacts, with options for customising contact count and position. The daughter card modules are mounted on the card in the VPX Plug-In module and the backplane module into the chassis backplane.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.