2302739-4

TE Connectivity / Raychem
571-2302739-4
2302739-4

Mfr.:

Description:
D-Sub Standard Connectors RCPT,31POS,NISHELL AUEON,THRUHOLE,MDPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MICRODOT Press-Fit Connectors

TE Connectivity's (TE) MICRODOT Press-Fit Connectors are through-hole connectors that boost cost-effectiveness and save time by eliminating soldering and solder-inspection processes. TE's MICRODOT Connectors feature compliant pin cuts through a conformal coating on the PCB, a minimum PCB thickness of 1.40mm (.055"), and aspect ratio requirements for PTH in backplane PCBs. The components utilize the same footprint as the solder tail design (per MIL-DTL-83513) with a different diameter hole allowing for the re-use of the PCB trace layout.