2203772-2

TE Connectivity / Raychem
571-2203772-2
2203772-2

Mfr.:

Description:
Automotive Connectors Cap Ass y, 3P Sealed, Key B

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.194

Stock:
1.194 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,36 € 13,60 €
1,31 € 32,75 €
1,22 € 122,00 €
1,10 € 275,00 €
1,01 € 505,00 €
0,894 € 894,00 €
0,821 € 2.052,50 €
0,812 € 4.060,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
4 mm (0.157 in)
Plug (Male)
Cable Mount / Free Hanging
Brand: TE Connectivity / Raychem
Flammability Rating: UL 94 V-0
Height: 17 mm
Housing Material: Polyamide (PA)
Length: 18.8 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Plug Housing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.