202D221-4-0

TE Connectivity / Raychem
650-202D221-4-0
202D221-4-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,45 € 19,45 €
18,28 € 182,80 €
18,27 € 4.567,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Molded Boot, Circular
Polyolefin (PO)
121.2 mm (4.772 in)
Brand: TE Connectivity / Raychem
Family: 202D2
Features: Without adhesive, straight, with lip
Mounting Method: Cable
Product Type: Heat Shrink Cable Boots & End Caps
Size: 21
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: General Purpose
Part # Aliases: 814495N003 814495-000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.